Image is representational - see mfr. specs

MS0850500F060C1C

E-Switch

Snap Action Switch - SPST/NO - 5A 125/250VAC - No Lever - 60 Grams - 2.8mm Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPST/NO - 5A 125/250VAC - No Lever - 60 Grams - 2.8mm Quick Connect
Search Keywords: MS0850500F060C1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    MS0850500F060C1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    5@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.59 N
  • Termination Style:
    Quick Connect
  • Dimension:
    19.8 x 6.4 x 20.35 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
270
Order Increment:
270
14 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
270
$1.092
540
$1.043
1,080
$0.903
2,700
$0.777
5,130
$0.667
7,560
$0.665
10,260
$0.644
15,120 +
$0.636
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!