- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MDP16EES3211R
E-Switch
MDP16EES3211R
Switch Pushbutton DPDT 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton DPDT 8A 125V
Search Keywords: MDP16EES3211R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:MDP16EES3211R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is MDP16EES3211R RoHS compliant?
Yes, MDP16EES3211R is RoHS compliant.
What is the lead time for MDP16EES3211R?
The standard lead time for MDP16EES3211R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$58.22
10
$43.66
15
$40.75
20 +
$39.94
Click for Quote
Log in
to unlock special pricing