- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS085R106F120C1A
Description
+
Switch Snap Action N.C, SPDT
Search Keywords: LS085R106F120C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS085R106F120C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/N/A/High Temperature Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.18 N
-
Termination Style:Quick Connect14023
-
Dimension:48.75mm x 47.16mm x 32.114018mm
-
Body Orientation:Straight13994
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$4.94
500
$3.04
750
$2.41
1,000 +
$2.36
Click for Quote
Log in
to unlock special pricing