- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS085R105F250C1C
Description
+
Switch Snap Action N.O. SPST Roller Lever 20VAC 20VDC 0.4VA 2.45N Screw Mount Quick Connect
Search Keywords: LS085R105F250C1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS085R105F250C1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Roller Lever
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:2.45 N
-
Termination Style:Quick Connect
-
Dimension:40 x 10.3 x 27.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$5.38
250
$3.31
375
$2.62
500 +
$2.57
Click for Quote
Log in
to unlock special pricing