help desk software
Image is representational - see mfr. specs

LS085R105F160C1A

E-Switch

Switch Snap Action N.O./N.C. SPDT Roller Lever 20VAC 20VDC 0.4VA 1.57N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever 20VAC 20VDC 0.4VA 1.57N Screw Mount Quick Connect
Search Keywords: LS085R105F160C1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LS085R105F160C1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.57 N
  • Termination Style:
    Quick Connect
  • Dimension:
    40 x 10.3 x 28.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/26/26
Backorder
Price (USD)
Qty
Unit Price
125
$5.25
250
$3.23
375
$2.56
500 +
$2.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments