Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

LS0851504F140C1A

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 1.37N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 15A 250VAC 1.37N Screw Mount
Search Keywords: LS0851504F140C1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: LS0851504F140C1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Screw Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: N/A/High Temperature Polybutylene Terephthalate/Simulated Roller Lever
Contact Rating @ Voltage: 15@250VAC@(cUL/UL/VDE) A
Operating Force: 1.37 N
Termination Style: Quick Connect
Dimension: 47.45mm x 10.3mm x 29.6 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LS0851504F140C1A RoHS compliant?
Yes, LS0851504F140C1A is RoHS compliant.
What is the lead time for LS0851504F140C1A?
The standard lead time for LS0851504F140C1A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.16
50
$1.90
125
$1.74
250
$1.65
375
$1.56
500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!