Image is representational - see mfr. specs

LS0851504F085C1A

E-Switch

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 0.83N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15A 250VAC 0.83N Screw Mount Quick Connect
Search Keywords: LS0851504F085C1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LS0851504F085C1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Simulated Roller Lever
  • Contact Rating @ Voltage:
    15@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.83 N
  • Termination Style:
    Quick Connect
  • Dimension:
    47.45 x 10.3 x 29.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.74
300
$1.57
500
$1.50
1,000
$1.41
2,500
$1.40
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!