- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851504F050C2C
Description
+
Switch - SPST-NO - 15A - 125VAC - Simulated Roller Lever Actuator - 0.250" (6.3mm) Quick Connect - Chassis Mount.
Search Keywords: LS0851504F050C2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851504F050C2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.49 N
-
Termination Style:Quick Connect
-
Dimension:47.85 x 10.3 x 28.6 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.91
500
$1.86
1,000
$1.60
2,500
$1.39
5,000
$1.22
7,500
$1.19
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing