- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851503F060C1A
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 0.59N Screw Mount
Search Keywords: LS0851503F060C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851503F060C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.59 N
-
Termination Style:Quick Connect
-
Dimension:74.95 x 10.3 x 29.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$1.656
300
$1.582
500
$1.422
1,000
$1.243
2,500
$1.055
5,000
$0.920
7,500
$0.896
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments