- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851503F025C1A
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 0.25N Screw Mount
Search Keywords: LS0851503F025C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851503F025C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.25 N
-
Termination Style:Quick Connect
-
Dimension:74.95 x 10.3 x 29.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
260
$2.57
520
$1.59
780
$1.26
1,040 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments