- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851502F120C1A
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 1.18N Screw Mount Case
Search Keywords: LS0851502F120C1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851502F120C1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:1.18 N
-
Termination Style:Quick Connect
-
Dimension:50.45 x 10.3 x 25.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$2.89
250
$2.17
375
$2.03
500 +
$1.99
Click for Quote
Log in
to unlock special pricing