Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

LS0851502F075C1A

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 0.74N Screw Mount
Search Keywords: LS0851502F075C1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LS0851502F075C1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    High Temperature Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    15@250VAC@(cUL/UL/VDE) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.74 N
  • Termination Style:
    Quick Connect
  • Dimension:
    50.65 x 10.3 x 25 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LS0851502F075C1A RoHS compliant?
Yes, LS0851502F075C1A is RoHS compliant.
What is the lead time for LS0851502F075C1A?
The standard lead time for LS0851502F075C1A is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,390
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.69
25
$7.05
50
$6.78
100
$6.50
300
$6.06
500
$5.32
1,000
$4.66
2,500 +
$3.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!