- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851500F250V1A
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 15A 250VAC 2.45N Thru-Hole
Search Keywords: LS0851500F250V1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851500F250V1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:2.45 N
-
Termination Style:PC Pins
-
Dimension:32.1 x 10.3 x 25.15 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$2.13
250
$1.60
375
$1.50
500 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments