- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LS0851500F100C2C
E-Switch
LS0851500F100C2C
Switch Snap Action N.O. SPST Button Quick Connect 15A 250VAC 0.98N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O. SPST Button Quick Connect 15A 250VAC 0.98N Screw Mount
Search Keywords: LS0851500F100C2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LS0851500F100C2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Button
-
Contact Rating @ Voltage:15@250VAC@(cUL/UL/VDE) A
-
Maximum Movement Differential:N/A
-
Operating Force:0.98 N
-
Termination Style:Quick Connect
-
Dimension:39.5 x 10.3 x 22.85 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is LS0851500F100C2C RoHS compliant?
Yes, LS0851500F100C2C is RoHS compliant.
What is the lead time for LS0851500F100C2C?
The standard lead time for LS0851500F100C2C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
125
$2.27
250
$1.71
375
$1.60
500 +
$1.56
Click for Quote
Log in
to unlock special pricing