- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP6OA1ASRB
E-Switch
LP6OA1ASRB
Switch Push Button OFF (ON) SPST Square Button 0.012A 12VDC Momentary Contact PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.012A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP6OA1ASRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP6OA1ASRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.012A@12 VDC
-
Actuator Style:Square Button
-
Illumination:Red/Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15.6 x 15.6 x 20.7 mm
Frequently Asked Questions
Is LP6OA1ASRB RoHS compliant?
Yes, LP6OA1ASRB is RoHS compliant.
What is the lead time for LP6OA1ASRB?
The standard lead time for LP6OA1ASRB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
11 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
900
$16.14
1,800
$8.25
2,700
$5.61
3,600 +
$5.50
Click for Quote
Log in
to unlock special pricing