- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP4OA1PBCTR
Description
+
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - Clear Round Button Actuator - Without Bezel - Illuminated With Red LED - PC Pin - Through Hole.
Search Keywords: LP4OA1PBCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP4OA1PBCTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 7.5 x 19.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
270
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.52
50
$2.82
100
$2.51
270
$2.41
540
$2.36
810
$2.35
1,080 +
$2.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT