- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP4OA1PBCTB
Description
+
Switch Push Button N.O./N.C. DPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP4OA1PBCTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP4OA1PBCTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10mm x 7.5mm x 19.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$5.46
500
$3.36
750
$2.66
1,000 +
$2.61
Click for Quote
Log in
to unlock special pricing