- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP4OA1PBBTW
Description
+
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - Clear Round Button Actuator - With Bezel - Illuminated With White LED - PC Pin - Through Hole.
Search Keywords: LP4OA1PBBTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP4OA1PBBTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Button
-
Illumination:White,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 13.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,125
$7.45
2,250
$3.93
3,375
$2.70
4,500 +
$2.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments