- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP4EE1PBNNW
Description
+
Switch Push Button ON ON DPDT Button 0.1A 30VDC Latching Thru-Hole PC Pins
Search Keywords: LP4EE1PBNNW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP4EE1PBNNW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Button
-
Illumination:White,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
270
$8.87
540
$4.70
810
$3.31
1,080 +
$3.24
Click for Quote
Log in
to unlock special pricing