- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP37OACGR
Description
+
Switch Push Button N.O./N.C. SPDT Plunger 0.25A 50VDC Momentary Contact Gull Wing SMD T/R
Search Keywords: LP37OACGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP37OACGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.25A@50 VDC
-
Actuator Style:Plunger
-
Illumination:Red,LED
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:11 x 33.38 x 5.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$12.48
225
$7.71
338
$6.10
450 +
$5.97
Click for Quote
Log in
to unlock special pricing