- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP2S3BLKN-N
E-Switch
LP2S3BLKN-N
Switch Push Button N.O. SPST Square Button 0.005A 20VDC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Square Button 0.005A 20VDC PC Pins Thru-Hole
Search Keywords: LP2S3BLKNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP2S3BLKN-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.005A@5 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:11 x 11 x 23 mm
Frequently Asked Questions
Is LP2S3BLKN-N RoHS compliant?
Yes, LP2S3BLKN-N is RoHS compliant.
What is the lead time for LP2S3BLKN-N?
The standard lead time for LP2S3BLKN-N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$3.53
500
$2.18
750
$1.72
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing