- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP2S2WHTYEL-N
Description
+
Switch Push Button N.O. SPST Square Button 0.005A 20VDC PC Pins Thru-Hole
Search Keywords: LP2S2WHTYELN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP2S2WHTYEL-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.005A@5 VDC
-
Actuator Style:Square Button
-
Illumination:Yellow,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.9 x 9.9 x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
60
$2.84
120
$2.83
300
$2.64
540
$2.60
1,020
$2.49
2,520
$2.15
5,040
$1.87
7,500 +
$1.85
Click for Quote
Log in
to unlock special pricing