- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP1OA1AW
Description
+
Switch Push Button OFF (ON) SPST Round Button 0.1A 30VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: LP1OA1AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP1OA1AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Button
-
Terminal Type:Quick Connect
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
252
$5.10
504
$3.14
756
$2.48
1,008 +
$2.43
Click for Quote
Log in
to unlock special pricing