- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP16OA1BSTWG
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.1A 20VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: LP16OA1BSTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP16OA1BSTWG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@20 VDC
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:14.6 x 14.6 x 31.55 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$16.97
500
$8.98
750
$6.32
1,000 +
$6.19
Click for Quote
Log in
to unlock special pricing