- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP16OA1ASTWG
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.1A 20VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: LP16OA1ASTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP16OA1ASTWG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@20 VDC
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.3 x 12.3 x 31.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
168
$16.93
336
$8.96
504
$6.31
672 +
$6.18
Click for Quote
Log in
to unlock special pricing