- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP15R1WHTRED-N
Description
+
Switch Push Button N.O. SPST Round Button 0.001A 20VDC PC Pins Thru-Hole
Search Keywords: LP15R1WHTREDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP15R1WHTRED-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.001A@20 VDC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12 x 12 x 24.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$8.23
600
$4.36
900
$3.07
1,200 +
$3.00
Click for Quote
Log in
to unlock special pricing