- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP11OA1TBSWW
E-Switch
LP11OA1TBSWW
Switch Push Button N.O. SPST Square Button 0.1A 12VDC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Square Button 0.1A 12VDC PC Pins Thru-Hole
Search Keywords: LP11OA1TBSWW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP11OA1TBSWW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.1A@12 VDC
-
Actuator Style:Square Button
-
Terminal Type:PC Pins
Frequently Asked Questions
Is LP11OA1TBSWW RoHS compliant?
Yes, LP11OA1TBSWW is RoHS compliant.
What is the lead time for LP11OA1TBSWW?
The standard lead time for LP11OA1TBSWW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
256
$22.50
512
$11.88
768
$8.17
1,024 +
$8.00
Click for Quote
Log in
to unlock special pricing