- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP11OA1TBSRB
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP11OA1TBSRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP11OA1TBSRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.1A@12 VDC
-
Actuator Style:Square Button
-
Illumination:Red/Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15mm x 15mm x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
256
$21.13
512
$11.15
768
$7.67
1,024 +
$7.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments