Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

LP11OA1TASRB

Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: LP11OA1TASRB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    LP11OA1TASRB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.1A@12 VDC
  • Actuator Style:
    Square Button
  • Illumination:
    Red/Blue,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    15 x 15 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LP11OA1TASRB RoHS compliant?
Yes, LP11OA1TASRB is RoHS compliant.
What is the lead time for LP11OA1TASRB?
The standard lead time for LP11OA1TASRB is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
13 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
256
$15.84
512
$8.39
768
$5.90
1,024 +
$5.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!