- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LP11OA1NBSBW
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: LP11OA1NBSBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LP11OA1NBSBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.1A@12 VDC
-
Actuator Style:Square Button
-
Illumination:Blue/White,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15mm x 15mm x 23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$22.21
500
$11.72
750
$8.06
1,000 +
$7.90
Click for Quote
Log in
to unlock special pricing