- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- LL3301FF065QJ
Description
+
Tactile Switch - SPST-NO - 0.05A @ 12VDC - Standard Actuator - 7.00mm Actuator Height off PCB - Top Actuated - J Lead - Surface Mount.
Search Keywords: LL3301FF065QJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LL3301FF065QJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:6 x 6.6 x 7.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.64 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,875
$0.7384
3,750
$0.4544
5,625
$0.3597
7,500 +
$0.3525
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments