- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- LL1105VF065Q
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
Search Keywords: LL1105VF065Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LL1105VF065Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.4 x 7.85 x 7.8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.64 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.3380
5,000
$0.2080
7,500
$0.1647
10,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing