- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- LDN-10-B
Description
+
Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: LDN10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LDN-10-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.01@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
251
$3.35
502
$2.06
753
$1.63
1,003 +
$1.60
Click for Quote
Log in
to unlock special pricing