- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LC2259EENP
E-Switch
LC2259EENP
Switch Push Button N.O./N.C. DPDT Plunger 0.3A 30VDC Latching PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.3A 30VDC Latching PC Pins Thru-Hole
Search Keywords: LC2259EENP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LC2259EENP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:6.6 x 22 x 8.3 mm
Product Guides
+
Frequently Asked Questions
Is LC2259EENP RoHS compliant?
Yes, LC2259EENP is RoHS compliant.
What is the lead time for LC2259EENP?
The standard lead time for LC2259EENP is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,783
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
350
$0.776
700
$0.706
1,050
$0.675
2,800
$0.653
5,250
$0.652
7,700
$0.650
10,150
$0.648
15,050 +
$0.647
Click for Quote
Log in
to unlock special pricing