- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LC2255EESP
Description
+
Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255EESP
Search Keywords: LC2255EESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LC2255EESP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7mm x 25mm x 9.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
250
$0.6012
500
$0.5890
1,000
$0.5769
2,500
$0.5018
5,000
$0.4363
7,500
$0.4307
10,000
$0.4267
15,000 +
$0.4211
Click for Quote
Log in
to unlock special pricing