- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LC2255EENP
Description
+
Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255EENP
Search Keywords: LC2255EENP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LC2255EENP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7 x 25 x 9.6 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
Buy all 71 in-stock or the regular minimum order quantity of 250
Stock lot only:
71
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
1
$1.034
250
$0.940
500
$0.882
1,000
$0.847
2,500
$0.725
5,000
$0.722
7,500
$0.718
10,000
$0.714
15,000 +
$0.711
Click for Quote
Log in
to unlock special pricing