- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LC2251EENP
E-Switch
LC2251EENP
Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2251EENP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2251EENP
Search Keywords: LC2251EENP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LC2251EENP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:11 x 22 x 5.7 mm
Product Guides
+
Frequently Asked Questions
Is LC2251EENP RoHS compliant?
Yes, LC2251EENP is RoHS compliant.
What is the lead time for LC2251EENP?
The standard lead time for LC2251EENP is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.936
250
$0.808
500
$0.728
750
$0.684
1,500
$0.672
2,250
$0.671
3,000 +
$0.669
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT