- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LASOAU120RED
Description
+
Switch Push Button ON (ON) DPDT Flush Round Button 8A 250VAC Momentary Contact Panel Mount Solder Lug
Search Keywords: LASOAU120RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LASOAU120RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:8A@125VAC@(UL/VDE)
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:29mm x 29mm x 51.4mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$48.85
50
$30.06
75
$23.80
100 +
$23.32
Click for Quote
Log in
to unlock special pricing