- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LAKOAV11KYELYEL
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 8A 250VAC 250VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: LAKOAV11KYELYEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LAKOAV11KYELYEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Flush Round Button
-
Terminal Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$48.18
50
$29.65
75
$23.47
100 +
$23.00
Click for Quote
Log in
to unlock special pricing