- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- LAKOAU110GRN
Description
+
Switch Push Button N.O./N.C. SPDT Flush Round Button 8A 250VAC 250VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: LAKOAU110GRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:LAKOAU110GRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:813752A@125VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:N/R
-
Terminal Type:Quick Connect13770
-
Body Orientation:Straight13740
-
Dimension:29mm x 29mm x 5413763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$34.58
50
$21.28
75
$16.85
100 +
$16.51
Click for Quote
Log in
to unlock special pricing