- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KS1100OA1AF060
Description
+
Switch Push Button OFF (ON) SPST Button 0.01A 12VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: KS1100OA1AF060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KS1100OA1AF060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:N/R
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:0.0113752A@12VDC
-
Actuator Style:Button13737
-
Illumination:N/R
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:15.6mm x 15.6mm x 15.213763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.5555
500
$0.5265
1,000
$0.4999
2,500
$0.4975
5,000
$0.4963
7,500
$0.4950
10,000
$0.4938
15,000 +
$0.4925
Click for Quote
Log in
to unlock special pricing