- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- KS-00Q-03
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: KS00Q03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KS-00Q-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.01A@35 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12 x 11.5 x 11.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5712
500
$0.4641
1,000
$0.4433
2,500
$0.3357
5,000
$0.3055
7,500
$0.3009
10,000
$0.2932
15,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing