- Home ›
- All Products›
- KOC2
Description
+
KO Series 250 V 0.5 A 200 MOhm Non-Illuminated Keylock Switch
Search Keywords: KOC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KOC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.6096
500
$0.4953
1,000
$0.4731
3,000
$0.3986
5,000
$0.3425
8,000
$0.3416
10,000
$0.3408
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing