- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO133C801
Description
+
Keylock Switch, SPST-NO, OFF-(ON), 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO133C801
Search Keywords: KO133C801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO133C801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:2
-
Switch Configuration:Off (On)
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:1@125VAC A
-
Terminal Type:N/A
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.68
25
$4.26
100
$4.09
300
$3.93
500
$3.92
1,000
$3.51
2,500
$3.10
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing