E-Switch Authorized Distributor

KO130QA126

Switch Key Lock DP3T 90A° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock DP3T 90A° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: KO130QA126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: KO130QA126
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Number of Positions: 813644
Angle of Throw: 90 °
Key Removable Positions: 113632
Switch Configuration: ON ON13655
Pole Throw Configuration: DPDT13648
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Solder Lug13657
Bezel Style: Round13621
Body Orientation: Straight13622
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KO130QA126 RoHS compliant?
Yes, KO130QA126 is RoHS compliant.
What is the lead time for KO130QA126?
The standard lead time for KO130QA126 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.29
50
$8.70
100
$8.43
250
$8.11
500
$8.06
750
$8.02
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!