- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO129BA126
E-Switch
KO129BA126
The KO129BA126 is a 3-position, single-pole (SP) keylock switch with 45°/90° indexing.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO129BA126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Number of Positions:3
-
Angle of Throw:90/45 °
-
Key Removable Positions:2
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight