- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO129B606
Description
+
Keylock Switch, SP3T, ON-ON-(ON), 4A, 125V AC/28V DC, Panel Mt., Solder | E-Switch KO129B606
Search Keywords: KO129B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO129B606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:3
-
Angle of Throw:90 °
-
Key Removable Positions:1,3
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$8.81
50
$8.61
100
$8.48
250
$8.25
500
$8.15
1,000
$8.10
2,500 +
$7.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments