- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO126A
Description
+
Switch Key Lock N.O./N.C. SPDT 90° Tubular Key 1A 250VAC Solder Lug Panel Mount
Search Keywords: KO126A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO126A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:1@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$15.47
500
$8.19
750
$5.76
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing