- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- KO117A125
Description
+
Keylock Switch - SPST - 2 Position - 4A - 125VAC - Flat Key Actuator - 90° Angle of Throw - All Key Positions Are Removable - Solder Lug - Panel Mount.
Search Keywords: KO117A125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:KO117A125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:Off On
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:4@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$7.50
25
$7.26
50
$7.15
100
$7.05
300
$6.88
600
$6.34
1,200 +
$5.66
Click for Quote
Log in
to unlock special pricing