Image is representational - see mfr. specs

KO114A10001

E-Switch

Switch Key Lock ON OFF ON SPDT 45° Tubular Key 4A 250VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock ON OFF ON SPDT 45° Tubular Key 4A 250VAC Solder Lug Panel Mount
Search Keywords: KO114A10001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    KO114A10001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,2,3
  • Switch Configuration:
    On Off On
  • Pole Throw Configuration:
    SPDT
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
14 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
251
$19.20
501
$10.15
751
$6.99
1,001 +
$6.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!